
OPA320AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-45320-2-ND - Tape & Reel (TR) 296-45320-1-ND - Cut Tape (CT) 296-45320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA320AQDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA320AQDBVRQ1 Models |
Category | Current - Supply 1.45mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 0.2 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 40 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,30100 Kč | 463,01 Kč |
| 25 | 42,38240 Kč | 1 059,56 Kč |
| 100 | 38,07570 Kč | 3 807,57 Kč |
| 250 | 36,01996 Kč | 9 004,99 Kč |
| 500 | 35,33964 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,50322 Kč | 97 509,66 Kč |
| 6 000 | 31,88697 Kč | 191 321,82 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |










