
REF4132B33DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF4132B33DBVRQ1TR-ND - Tape & Reel (TR) 296-REF4132B33DBVRQ1CT-ND - Cut Tape (CT) 296-REF4132B33DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF4132B33DBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REF4132B33DBVRQ1 Models |
Category | Noise - 10Hz to 10kHz 24µVrms |
Manufacturer Texas Instruments | Voltage - Input 3.35V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3.3V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case SC-74A, SOT-753 |
Tolerance ±0.05% | Supplier Device Package SOT-23-5 |
Temperature Coefficient 30ppm/°C | Base Product Number |
Noise - 0.1Hz to 10Hz 15µVp-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 47,58100 Kč | 475,81 Kč |
| 25 | 43,57520 Kč | 1 089,38 Kč |
| 100 | 39,16130 Kč | 3 916,13 Kč |
| 250 | 37,05812 Kč | 9 264,53 Kč |
| 500 | 36,39962 Kč | 18 199,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,45688 Kč | 100 370,64 Kč |
| 6 000 | 32,82621 Kč | 196 957,26 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |











