
ISO1042BQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO1042BQDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO1042BQDWVRQ1CT-ND - Cut Tape (CT) 296-ISO1042BQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042BQDWVRQ1 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BQDWVRQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver, Isolated | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Duplex Full | Supplier Device Package 8-SOIC |
Receiver Hysteresis 125 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,44900 Kč | 864,49 Kč |
| 25 | 79,75040 Kč | 1 993,76 Kč |
| 100 | 72,37380 Kč | 7 237,38 Kč |
| 250 | 69,26568 Kč | 17 316,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,99427 Kč | 64 994,27 Kč |
| 2 000 | 63,55874 Kč | 127 117,48 Kč |
| 3 000 | 62,83980 Kč | 188 519,40 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |










