
ISO1042BDWR | |
|---|---|
DigiKey Part Number | 296-51192-2-ND - Tape & Reel (TR) 296-51192-1-ND - Cut Tape (CT) 296-51192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042BDWR |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BDWR Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,60600 Kč | 746,06 Kč |
| 25 | 68,69720 Kč | 1 717,43 Kč |
| 100 | 62,19610 Kč | 6 219,61 Kč |
| 250 | 59,11356 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,42818 Kč | 108 856,36 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |










