
TPT71044-SOAR | |
|---|---|
DigiKey Part Number | 5503-TPT71044-SOARTR-ND - Tape & Reel (TR) 5503-TPT71044-SOARCT-ND - Cut Tape (CT) 5503-TPT71044-SOARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT71044-SOAR |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half CANbus |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer 3PEAK | Receiver Hysteresis 120 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 5Mbps |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Type Transceiver, Isolated | Operating Temperature -40°C ~ 125°C (TA) |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 29,11400 Kč | 291,14 Kč |
| 25 | 26,48640 Kč | 662,16 Kč |
| 100 | 23,61050 Kč | 2 361,05 Kč |
| 250 | 22,23612 Kč | 5 559,03 Kč |
| 500 | 21,40818 Kč | 10 704,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,42523 Kč | 19 425,23 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |








