
TPT7481-SOBR | |
|---|---|
DigiKey Part Number | 5503-TPT7481-SOBRTR-ND - Tape & Reel (TR) 5503-TPT7481-SOBRCT-ND - Cut Tape (CT) 5503-TPT7481-SOBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT7481-SOBR |
Description | IC TRANSCEIVER HALF 1/1 16SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT7481-SOBR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer 3PEAK | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOP |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,35800 Kč | 483,58 Kč |
| 25 | 44,29720 Kč | 1 107,43 Kč |
| 100 | 39,82060 Kč | 3 982,06 Kč |
| 250 | 37,68636 Kč | 9 421,59 Kč |
| 500 | 37,04216 Kč | 18 521,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 33,64117 Kč | 50 461,76 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |





