Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTZD3155CT1G

DigiKey Part Number
NTZD3155CT1GOSTR-ND - Tape & Reel (TR)
NTZD3155CT1GOSCT-ND - Cut Tape (CT)
NTZD3155CT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTZD3155CT1G
Description
MOSFET N/P-CH 20V 0.54A SOT563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NTZD3155CT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 16V
Part Status
Active
Power - Max
250mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SOT-563
Current - Continuous Drain (Id) @ 25°C
540mA, 430mA
Base Product Number
Rds On (Max) @ Id, Vgs
550mOhm @ 540mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMLDM3757 TR PBFREECentral Semiconductor Corp4 9581514-CMLDM3757TRPBFREECT-ND18,27000 KčSimilar
PJX8601_R1_00001Panjit International Inc.1 8203757-PJX8601_R1_00001CT-ND5,88000 KčSimilar
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,41200 Kč74,12 Kč
1004,70780 Kč470,78 Kč
5003,54068 Kč1 770,34 Kč
1 0003,16377 Kč3 163,77 Kč
2 0002,84628 Kč5 692,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,41020 Kč9 640,80 Kč
8 0002,19996 Kč17 599,68 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč