Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1353DI-01

DigiKey Part Number
785-1913-2-ND - Tape & Reel (TR)
785-1913-1-ND - Cut Tape (CT)
785-1913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1353DI-01
Description
IC PWR SWITCH N-CHAN 1:1 12DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
40mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Auto Restart, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
12-DFN (3x3)
Interface
On/Off
Package / Case
Voltage - Load
3.4V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1016,60100 Kč166,01 Kč
2514,99080 Kč374,77 Kč
10013,22240 Kč1 322,24 Kč
25012,38064 Kč3 095,16 Kč
50011,87346 Kč5 936,73 Kč
1 00011,58294 Kč11 582,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,74851 Kč53 742,55 Kč
10 00010,52971 Kč105 297,10 Kč
15 00010,42010 Kč156 301,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč