
EXC-14CH120U | |
|---|---|
DigiKey Part Number | P19438TR-ND - Tape & Reel (TR) P19438CT-ND - Cut Tape (CT) P19438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CH120U |
Description | CMC 100MA 2LN 12 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-14CH120U Models |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm) |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 2 | Package / Case 0302 (0806 Metric), 4 Lead |
Impedance @ Frequency 12 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,14900 Kč | 31,49 Kč |
| 25 | 2,91960 Kč | 72,99 Kč |
| 50 | 2,75700 Kč | 137,85 Kč |
| 100 | 2,59860 Kč | 259,86 Kč |
| 250 | 2,40256 Kč | 600,64 Kč |
| 500 | 2,26532 Kč | 1 132,66 Kč |
| 1 000 | 2,13581 Kč | 2 135,81 Kč |
| 2 500 | 1,97602 Kč | 4 940,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,73985 Kč | 17 398,50 Kč |
| 20 000 | 1,64073 Kč | 32 814,60 Kč |
| 30 000 | 1,58544 Kč | 47 563,20 Kč |
| 50 000 | 1,51852 Kč | 75 926,00 Kč |
| 70 000 | 1,47603 Kč | 103 322,10 Kč |
| 100 000 | 1,44424 Kč | 144 424,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |










