NTZD3154NT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 17 814
Unit Price: 16,59000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 98
Unit Price: 6,09000 Kč
Datasheet
Mosfet Array 20V 540mA 250mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTZD3154NT1G

DigiKey Part Number
NTZD3154NT1GOSTR-ND - Tape & Reel (TR)
NTZD3154NT1GOSCT-ND - Cut Tape (CT)
NTZD3154NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTZD3154NT1G
Description
MOSFET 2N-CH 20V 0.54A SOT563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 540mA 250mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NTZD3154NT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 16V
Part Status
Active
Power - Max
250mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
540mA
Supplier Device Package
SOT-563
Rds On (Max) @ Id, Vgs
550mOhm @ 540mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMLDM3737 TR PBFREECentral Semiconductor Corp17 8141514-CMLDM3737TRPBFREECT-ND16,59000 KčSimilar
PJX8808_R1_00001Panjit International Inc.983757-PJX8808_R1_00001CT-ND6,09000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 456 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,08200 Kč50,82 Kč
1003,18960 Kč318,96 Kč
5002,36816 Kč1 184,08 Kč
1 0002,10253 Kč2 102,53 Kč
2 0001,87859 Kč3 757,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,57937 Kč6 317,48 Kč
8 0001,43086 Kč11 446,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč

Other Suppliers on DigiKey

456 000In Stock
Ships from Flip Electronics