
PJX8808_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJX8808_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8808_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8808_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX8808_R1_00001 |
Description | MOSFET 2N-CH 20V 0.5A SOT563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 67pF @ 10V |
Part Status Active | Power - Max 300mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.2V Drive | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 500mA (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 500mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,31820 Kč | 231,82 Kč |
| 500 | 1,70588 Kč | 852,94 Kč |
| 1 000 | 1,50724 Kč | 1 507,24 Kč |
| 2 000 | 1,33946 Kč | 2 678,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,19809 Kč | 4 792,36 Kč |
| 8 000 | 1,07896 Kč | 8 631,68 Kč |
| 12 000 | 1,01819 Kč | 12 218,28 Kč |
| 20 000 | 0,94987 Kč | 18 997,40 Kč |
| 28 000 | 0,90939 Kč | 25 462,92 Kč |
| 40 000 | 0,87003 Kč | 34 801,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





