
PMDT290UNE,115 | |
|---|---|
DigiKey Part Number | 1727-1333-2-ND - Tape & Reel (TR) 1727-1333-1-ND - Cut Tape (CT) 1727-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDT290UNE,115 |
Description | MOSFET 2N-CH 20V 0.8A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA 500mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 0.68nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 83pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 800mA | Supplier Device Package SOT-666 |
Rds On (Max) @ Id, Vgs 380mOhm @ 500mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJD4401NT1G | onsemi | 0 | NTJD4401NT1GOSCT-ND | 0,42000 Kč | Similar |
| PJX8808_R1_00001 | Panjit International Inc. | 98 | 3757-PJX8808_R1_00001CT-ND | 0,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,93080 Kč | 393,08 Kč |
| 500 | 2,93930 Kč | 1 469,65 Kč |
| 1 000 | 2,61866 Kč | 2 618,66 Kč |
| 2 000 | 2,34831 Kč | 4 696,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,12064 Kč | 8 482,56 Kč |
| 8 000 | 1,92893 Kč | 15 431,44 Kč |
| 12 000 | 1,83122 Kč | 21 974,64 Kč |
| 20 000 | 1,72141 Kč | 34 428,20 Kč |
| 28 000 | 1,65636 Kč | 46 378,08 Kč |
| 40 000 | 1,59314 Kč | 63 725,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




