NTJD4401NT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 20
Unit Price: 0,50000 Kč
Datasheet
Mosfet Array 20V 630mA 270mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 630mA 270mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NTJD4401NT1G

DigiKey Part Number
NTJD4401NT1GOSTR-ND - Tape & Reel (TR)
NTJD4401NT1GOSCT-ND - Cut Tape (CT)
NTJD4401NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTJD4401NT1G
Description
MOSFET 2N-CH 20V 0.63A SC88
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 630mA 270mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
3nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
46pF @ 20V
Part Status
Active
Power - Max
270mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SC-88/SC70-6/SOT-363
Current - Continuous Drain (Id) @ 25°C
630mA
Base Product Number
Rds On (Max) @ Id, Vgs
375mOhm @ 630mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMGD175XNEXNexperia USA Inc.201727-2695-1-ND0,50000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 803 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,36200 Kč63,62 Kč
1004,02110 Kč402,11 Kč
5003,00818 Kč1 504,09 Kč
1 0002,68102 Kč2 681,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,11625 Kč6 348,75 Kč
6 0001,91992 Kč11 519,52 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč

Other Suppliers on DigiKey

803 000In Stock
Ships from Flip Electronics