Yellow 586nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 586nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
Low Current LED Series

SML-P11YTT86R

DigiKey Part Number
SML-P11YTT86RTR-ND - Tape & Reel (TR)
SML-P11YTT86RCT-ND - Cut Tape (CT)
SML-P11YTT86RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P11YTT86R
Description
LED YELLOW CLEAR 1006 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 586nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P11YTT86R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
1mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,29900 Kč62,99 Kč
1004,49990 Kč449,99 Kč
5003,68430 Kč1 842,15 Kč
1 0003,41616 Kč3 416,16 Kč
2 0003,18771 Kč6 375,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,93775 Kč14 688,75 Kč
10 0002,78165 Kč27 816,50 Kč
15 0002,70160 Kč40 524,00 Kč
25 0002,61122 Kč65 280,50 Kč
35 0002,55748 Kč89 511,80 Kč
50 0002,50507 Kč125 253,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč