


SML-P11UTT86R | |
|---|---|
DigiKey Part Number | SML-P11UTT86RTR-ND - Tape & Reel (TR) SML-P11UTT86RCT-ND - Cut Tape (CT) SML-P11UTT86RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P11UTT86R |
Description | LED RED CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 1.8V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P11UTT86R Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Series | Current - Test 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-S03 | QT Brightek (QTB) | 4 611 | 1516-QBLP595-S03CT-ND | 1,78000 Kč | Similar |
| HSMC-C120 | Broadcom Limited | 16 845 | 516-2824-1-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,94390 Kč | 294,39 Kč |
| 500 | 2,37656 Kč | 1 188,28 Kč |
| 1 000 | 2,18883 Kč | 2 188,83 Kč |
| 2 000 | 2,02893 Kč | 4 057,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85354 Kč | 9 267,70 Kč |
| 10 000 | 1,74386 Kč | 17 438,60 Kč |
| 15 000 | 1,68757 Kč | 25 313,55 Kč |
| 25 000 | 1,62397 Kč | 40 599,25 Kč |
| 35 000 | 1,58613 Kč | 55 514,55 Kč |
| 50 000 | 1,54921 Kč | 77 460,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










