


KMR421G LFS | |
|---|---|
DigiKey Part Number | CKN10249TR-ND - Tape & Reel (TR) CKN10249CT-ND - Cut Tape (CT) CKN10249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR421G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR421G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.60mm x 2.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,75840 Kč | 318,96 Kč |
| 100 | 11,38720 Kč | 1 138,72 Kč |
| 250 | 10,54772 Kč | 2 636,93 Kč |
| 500 | 9,96146 Kč | 4 980,73 Kč |
| 1 000 | 9,42117 Kč | 9 421,17 Kč |
| 2 500 | 8,78237 Kč | 21 955,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,25218 Kč | 49 513,08 Kč |
| 12 000 | 7,88596 Kč | 94 631,52 Kč |
| 18 000 | 7,69248 Kč | 138 464,64 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











