Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG-210STF 25.0000ML3 | |
|---|---|
DigiKey Part Number | SER3807TR-ND - Tape & Reel (TR) SER3807CT-ND - Cut Tape (CT) SER3807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 25.0000ML3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-210STF 25.0000ML3 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 25.0000ML | EPSON | 412 | SER3894-ND | 51,72000 Kč | Parametric Equivalent |
| SG-210STF 25.0000ML0 | EPSON | 7 572 | 114-SG-210STF25.0000ML0CT-ND | 14,39000 Kč | Parametric Equivalent |
| SG-210STF 25.0000MY | EPSON | 16 183 | SER3831-ND | 57,98000 Kč | Parametric Equivalent |
| SG-210STF 25.0000MY0 | EPSON | 2 237 | 114-SG-210STF25.0000MY0CT-ND | 21,69000 Kč | Parametric Equivalent |
| SG-210STF 25.0000MY3 | EPSON | 140 | 114-SG-210STF25.0000MY3CT-ND | 53,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 44,86000 Kč | 448,60 Kč |
| 25 | 42,42840 Kč | 1 060,71 Kč |
| 50 | 40,67240 Kč | 2 033,62 Kč |
| 100 | 38,99140 Kč | 3 899,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,87504 Kč | 9 218,76 Kč |
| 500 | 35,35132 Kč | 17 675,66 Kč |
| 750 | 34,48972 Kč | 25 867,29 Kč |
| 1 250 | 33,43504 Kč | 41 793,80 Kč |
| 1 750 | 32,75815 Kč | 57 326,76 Kč |
| 2 500 | 32,05624 Kč | 80 140,60 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |








