
SG-210STF 25.0000MY3 | |
|---|---|
DigiKey Part Number | 114-SG-210STF25.0000MY3TR-ND - Tape & Reel (TR) 114-SG-210STF25.0000MY3CT-ND - Cut Tape (CT) 114-SG-210STF25.0000MY3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 25.0000MY3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 25.0000MY | EPSON | 16 183 | SER3831-ND | 57,98000 Kč | Parametric Equivalent |
| SG-210STF 25.0000MY0 | EPSON | 2 237 | 114-SG-210STF25.0000MY0CT-ND | 21,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 46,36200 Kč | 463,62 Kč |
| 25 | 43,84680 Kč | 1 096,17 Kč |
| 50 | 42,03640 Kč | 2 101,82 Kč |
| 100 | 40,29700 Kč | 4 029,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,10884 Kč | 9 527,21 Kč |
| 500 | 36,53424 Kč | 18 267,12 Kč |
| 750 | 35,64428 Kč | 26 733,21 Kč |
| 1 250 | 34,55406 Kč | 43 192,57 Kč |
| 1 750 | 33,85479 Kč | 59 245,88 Kč |
| 2 500 | 33,12921 Kč | 82 823,02 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |




