
SG-210STF 25.0000MY | |
|---|---|
DigiKey Part Number | SER3831-ND |
Manufacturer | |
Manufacturer Product Number | SG-210STF 25.0000MY |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-210STF 25.0000MY Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 50,75200 Kč | 507,52 Kč |
| 25 | 47,98480 Kč | 1 199,62 Kč |
| 50 | 46,00240 Kč | 2 300,12 Kč |
| 100 | 44,09790 Kč | 4 409,79 Kč |
| 250 | 41,70540 Kč | 10 426,35 Kč |
| 500 | 39,98272 Kč | 19 991,36 Kč |
| 1 000 | 38,33227 Kč | 38 332,27 Kč |
| 2 500 | 36,25700 Kč | 90 642,50 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |











