



9814-03-00 | |
|---|---|
DigiKey Part Number | 306-1156-5-ND |
Manufacturer | |
Manufacturer Product Number | 9814-03-00 |
Description | RELAY RF SPST-NO 250MA 3.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 3.3VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9814-03-00 Models |
Category | Must Operate Voltage 2.5 VDC |
Manufacturer Coto Technology | Must Release Voltage 0.4 VDC |
Series | Operate Time 0.25 ms |
Packaging Tube | Release Time 0.05 ms |
Part Status Active | Features Magnetic Shield |
Coil Type Non Latching | Mounting Type Surface Mount |
Coil Current 47.1 mA | Termination Style Gull Wing |
Coil Voltage 3.3VDC | Operating Temperature -20°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Coil Resistance 70 Ohms |
Contact Rating (Current) 250 mA | Base Product Number |
Switching Voltage 100VAC, 100VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| 10 | 238,70500 Kč | 2 387,05 Kč |
| 25 | 227,94600 Kč | 5 698,65 Kč |
| 98 | 212,78684 Kč | 20 853,11 Kč |
| 196 | 205,47612 Kč | 40 273,32 Kč |
| 294 | 201,31582 Kč | 59 186,85 Kč |
| 588 | 194,39291 Kč | 114 303,03 Kč |
| 1 078 | 188,53107 Kč | 203 236,49 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |











