
TPSM8A28RDGR | |
|---|---|
DigiKey Part Number | 296-TPSM8A28RDGRTR-ND - Tape & Reel (TR) 296-TPSM8A28RDGRCT-ND - Cut Tape (CT) 296-TPSM8A28RDGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM8A28RDGR |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM8A28RDGR Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 25-PowerBQFN Module |
Number of Outputs 1 | Size / Dimension 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) |
Voltage - Input (Min) 3V | Supplier Device Package 25-B3QFN (6.5x7.5) |
Voltage - Input (Max) 16V | Control Features Enable, Active High |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,22000 Kč | 405,22 Kč |
| 10 | 322,78100 Kč | 3 227,81 Kč |
| 25 | 302,19600 Kč | 7 554,90 Kč |
| 100 | 282,55450 Kč | 28 255,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 256,92224 Kč | 256 922,24 Kč |
| Unit Price without VAT: | 405,22000 Kč |
|---|---|
| Unit Price with VAT: | 490,31620 Kč |











