
ECS-2033-500-BN | |
|---|---|
DigiKey Part Number | XC1439TR-ND - Tape & Reel (TR) XC1439CT-ND - Cut Tape (CT) XC1439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-500-BN |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-500-BN Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 19mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 25 | 17,94080 Kč | 448,52 Kč |
| 50 | 17,20160 Kč | 860,08 Kč |
| 100 | 16,48760 Kč | 1 648,76 Kč |
| 250 | 15,59312 Kč | 3 898,28 Kč |
| 500 | 14,94764 Kč | 7 473,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,32967 Kč | 14 329,67 Kč |
| 2 000 | 13,73742 Kč | 27 474,84 Kč |
| 3 000 | 13,40253 Kč | 40 207,59 Kč |
| 5 000 | 12,99247 Kč | 64 962,35 Kč |
| 7 000 | 12,72938 Kč | 89 105,66 Kč |
| 10 000 | 12,45637 Kč | 124 563,70 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











