
MSLPT5252CL2WTR | |
|---|---|
DigiKey Part Number | 450-3406-2-ND - Tape & Reel (TR) 450-3406-1-ND - Cut Tape (CT) 450-3406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252CL2WTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252CL2WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,50840 Kč | 212,71 Kč |
| 100 | 7,60340 Kč | 760,34 Kč |
| 250 | 7,04440 Kč | 1 761,10 Kč |
| 500 | 6,64880 Kč | 3 324,40 Kč |
| 1 000 | 6,28260 Kč | 6 282,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,76549 Kč | 17 296,47 Kč |
| 6 000 | 5,48048 Kč | 32 882,88 Kč |
| 9 000 | 5,32831 Kč | 47 954,79 Kč |
| 15 000 | 5,15137 Kč | 77 270,55 Kč |
| 21 000 | 5,04357 Kč | 105 914,97 Kč |
| 30 000 | 4,93652 Kč | 148 095,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






