7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154007.DR

DigiKey Part Number
F1229TR-ND - Tape & Reel (TR)
F1229CT-ND - Cut Tape (CT)
F1229DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154007.DR
Description
FUSE BRD MNT 7A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154007.DR Models
Product Attributes
Filter Similar Products
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
10.32
Part Status
Active
Approval Agency
PSE, UL
Mounting Type
Requires Holder, Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Color
Tan
Current Rating (Amps)
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.009 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,97000 Kč86,97 Kč
572,07600 Kč360,38 Kč
1066,50800 Kč665,08 Kč
5055,16280 Kč2 758,14 Kč
10050,88120 Kč5 088,12 Kč
25045,70440 Kč11 426,10 Kč
50042,12102 Kč21 060,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50032,78749 Kč49 181,24 Kč
Manufacturers Standard Package
Unit Price without VAT:86,97000 Kč
Unit Price with VAT:105,23370 Kč
Alternate Color
FUSE BRD MNT 7A 125VAC/VDC 2SMD
In-Stock: 1071
Unit Price: 100,94000 Kč