Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR54406DBVR

DigiKey Part Number
296-LMR54406DBVRTR-ND - Tape & Reel (TR)
296-LMR54406DBVRCT-ND - Cut Tape (CT)
296-LMR54406DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR54406DBVR
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR54406DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 085
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,58300 Kč185,83 Kč
2516,81520 Kč420,38 Kč
10014,86660 Kč1 486,66 Kč
25013,93512 Kč3 483,78 Kč
50013,37404 Kč6 687,02 Kč
1 00013,10779 Kč13 107,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,34178 Kč37 025,34 Kč
6 00012,06269 Kč72 376,14 Kč
9 00011,92287 Kč107 305,83 Kč
15 00011,76797 Kč176 519,55 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč