
SMP-PL-P-HG-ST-EM | |
|---|---|
DigiKey Part Number | 612-SMP-PL-P-HG-ST-EM-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PL-P-HG-ST-EM |
Description | "50 OHM SMP PLUG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Shield Termination Solder |
Mfr | Impedance 50 Ohms |
Series | Mounting Type Through Hole |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Frequency - Max 40 GHz |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Features Limited Detent |
Contact Termination Solder | Housing Color Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 10 | 167,77400 Kč | 1 677,74 Kč |
| 25 | 120,52840 Kč | 3 013,21 Kč |
| 50 | 118,84860 Kč | 5 942,43 Kč |
| 100 | 111,91930 Kč | 11 191,93 Kč |
| 250 | 110,79048 Kč | 27 697,62 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |






