
PMGD175XNEX | |
|---|---|
DigiKey Part Number | 1727-2695-2-ND - Tape & Reel (TR) 1727-2695-1-ND - Cut Tape (CT) 1727-2695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMGD175XNEX |
Description | MOSFET 2N-CH 30V 0.87A 6TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 870mA (Ta) 260mW (Ta) Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMGD175XNEX Models |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 1.65nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 81pF @ 15V |
Part Status Active | Power - Max 260mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 870mA (Ta) | Supplier Device Package 6-TSSOP |
Rds On (Max) @ Id, Vgs 252mOhm @ 900mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHD5904NT1G | onsemi | 3 663 | NTHD5904NT1GOSTR-ND | 7,50798 Kč | Similar |
| NVJD4401NT1G | onsemi | 27 023 | NVJD4401NT1GOSCT-ND | 19,60000 Kč | Similar |
| US6K1TR | Rohm Semiconductor | 8 687 | US6K1CT-ND | 21,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,50800 Kč | 75,08 Kč |
| 100 | 4,78430 Kč | 478,43 Kč |
| 500 | 3,60216 Kč | 1 801,08 Kč |
| 1 000 | 3,21988 Kč | 3 219,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73381 Kč | 8 201,43 Kč |
| 6 000 | 2,48876 Kč | 14 932,56 Kč |
| 9 000 | 2,36386 Kč | 21 274,74 Kč |
| 15 000 | 2,22349 Kč | 33 352,35 Kč |
| 21 000 | 2,14033 Kč | 44 946,93 Kč |
| 30 000 | 2,05952 Kč | 61 785,60 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |









