
TPS259460ARPWR | |
|---|---|
DigiKey Part Number | 296-TPS259460ARPWRTR-ND - Tape & Reel (TR) 296-TPS259460ARPWRCT-ND - Cut Tape (CT) 296-TPS259460ARPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259460ARPWR |
Description | IC ELECTRONIC FUSE 6% 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 5.5A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259460ARPWR Models |
Category | Voltage - Input 2.7V ~ 23V |
Manufacturer Texas Instruments | Current - Output 5.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 10-VFQFN |
Sensing Method High-Side | Supplier Device Package 10-VQFN-HR (2x2) |
Accuracy ±6% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 20,53600 Kč | 513,40 Kč |
| 100 | 18,22000 Kč | 1 822,00 Kč |
| 250 | 17,11504 Kč | 4 278,76 Kč |
| 500 | 16,44900 Kč | 8 224,50 Kč |
| 1 000 | 16,25623 Kč | 16 256,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,22306 Kč | 45 669,18 Kč |
| 6 000 | 14,89157 Kč | 89 349,42 Kč |
| 9 000 | 14,72559 Kč | 132 530,31 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











