1/1 Transceiver Half CANbus 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN3414DRBR

DigiKey Part Number
296-TCAN3414DRBRTR-ND - Tape & Reel (TR)
296-TCAN3414DRBRCT-ND - Cut Tape (CT)
296-TCAN3414DRBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN3414DRBR
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN3414DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
8Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SON (3x3)
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1024,61000 Kč246,10 Kč
2522,34200 Kč558,55 Kč
10019,85150 Kč1 985,15 Kč
25018,66388 Kč4 665,97 Kč
50017,94784 Kč8 973,92 Kč
1 00017,79832 Kč17 798,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,63007 Kč49 890,21 Kč
6 00016,27373 Kč97 642,38 Kč
9 00016,09515 Kč144 856,35 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč