
TCAN3413DR | |
|---|---|
DigiKey Part Number | 296-TCAN3413DRTR-ND - Tape & Reel (TR) 296-TCAN3413DRCT-ND - Cut Tape (CT) 296-TCAN3413DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN3413DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 8Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 23,08960 Kč | 577,24 Kč |
| 100 | 20,52970 Kč | 2 052,97 Kč |
| 250 | 19,30808 Kč | 4 827,02 Kč |
| 500 | 18,57148 Kč | 9 285,74 Kč |
| 1 000 | 18,44086 Kč | 18 440,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,32444 Kč | 43 311,10 Kč |
| 5 000 | 16,93846 Kč | 84 692,30 Kč |
| 7 500 | 16,74526 Kč | 125 589,45 Kč |
| 12 500 | 16,53120 Kč | 206 640,00 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |










