
APG1005SYC-T | |
|---|---|
DigiKey Part Number | 754-1809-2-ND - Tape & Reel (TR) 754-1809-1-ND - Cut Tape (CT) 754-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1005SYC-T |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1005SYC-T Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.60mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 3,05940 Kč | 305,94 Kč |
| 500 | 2,47524 Kč | 1 237,62 Kč |
| 1 000 | 2,28227 Kč | 2 282,27 Kč |
| 2 000 | 2,11786 Kč | 4 235,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,97807 Kč | 7 912,28 Kč |
| 8 000 | 1,85927 Kč | 14 874,16 Kč |
| 12 000 | 1,79830 Kč | 21 579,60 Kč |
| 20 000 | 1,72943 Kč | 34 588,60 Kč |
| 28 000 | 1,68843 Kč | 47 276,04 Kč |
| 40 000 | 1,64845 Kč | 65 938,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









