
APG1005ZGC-5MAV | |
|---|---|
DigiKey Part Number | 754-APG1005ZGC-5MAVTR-ND - Tape & Reel (TR) 754-APG1005ZGC-5MAVCT-ND - Cut Tape (CT) 754-APG1005ZGC-5MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1005ZGC-5MAV |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1005ZGC-5MAV Models |
Category | Voltage - Forward (Vf) (Typ) 2.85V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.60mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 100 | 5,53930 Kč | 553,93 Kč |
| 500 | 4,56622 Kč | 2 283,11 Kč |
| 1 000 | 4,24622 Kč | 4 246,22 Kč |
| 2 000 | 3,97419 Kč | 7 948,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,74316 Kč | 14 972,64 Kč |
| 8 000 | 3,54719 Kč | 28 377,52 Kč |
| 12 000 | 3,44673 Kč | 41 360,76 Kč |
| 20 000 | 3,33334 Kč | 66 666,80 Kč |
| 28 000 | 3,26592 Kč | 91 445,76 Kč |
| 40 000 | 3,20016 Kč | 128 006,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









