
ATX-H12-F-25.000MHZ-G100-T | |
|---|---|
DigiKey Part Number | 535-ATX-H12-F-25.000MHZ-G100-TTR-ND - Tape & Reel (TR) 535-ATX-H12-F-25.000MHZ-G100-TCT-ND - Cut Tape (CT) 535-ATX-H12-F-25.000MHZ-G100-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H12-F-25.000MHZ-G100-T |
Description | XTAL OSC TCXO 25.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 35,17200 Kč | 351,72 Kč |
| 25 | 33,26920 Kč | 831,73 Kč |
| 50 | 31,89180 Kč | 1 594,59 Kč |
| 100 | 30,57310 Kč | 3 057,31 Kč |
| 250 | 28,91256 Kč | 7 228,14 Kč |
| 500 | 27,71736 Kč | 13 858,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,57234 Kč | 26 572,34 Kč |
| 2 000 | 25,47541 Kč | 50 950,82 Kč |
| 3 000 | 24,85540 Kč | 74 566,20 Kč |
| 5 000 | 24,09613 Kč | 120 480,65 Kč |
| 7 000 | 23,60913 Kč | 165 263,91 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |









