


UPR5E3/TR7 | |
|---|---|
DigiKey Part Number | 150-UPR5E3/TR7TR-ND - Tape & Reel (TR) 150-UPR5E3/TR7CT-ND - Cut Tape (CT) 150-UPR5E3/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR5E3/TR7 |
Description | DIODE STANDARD 50V 2.5A DO216 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2.5A Surface Mount DO-216 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-216 |
Current - Average Rectified (Io) 2.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,80885 Kč | 38 426,55 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |









