
DRDP006W-7 | |
|---|---|
DigiKey Part Number | 31-DRDP006W-7TR-ND - Tape & Reel (TR) 31-DRDP006W-7CT-ND - Cut Tape (CT) 31-DRDP006W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRDP006W-7 |
Description | TRANS PREBIAS PNP 60V SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased + Diode 60 V 600 mA 200 MHz 200 mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 10nA (ICBO) |
Series | Frequency - Transition 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Mounting Type Surface Mount |
Transistor Type PNP - Pre-Biased + Diode | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Collector (Ic) (Max) 600 mA | Supplier Device Package SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,43430 Kč | 543,43 Kč |
| 500 | 4,10972 Kč | 2 054,86 Kč |
| 1 000 | 3,68221 Kč | 3 682,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13815 Kč | 9 414,45 Kč |
| 6 000 | 2,86395 Kč | 17 183,70 Kč |
| 9 000 | 2,72421 Kč | 24 517,89 Kč |
| 15 000 | 2,56717 Kč | 38 507,55 Kč |
| 21 000 | 2,47416 Kč | 51 957,36 Kč |
| 30 000 | 2,38378 Kč | 71 513,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




