
UCC27523DGNR | |
|---|---|
DigiKey Part Number | 296-34774-2-ND - Tape & Reel (TR) 296-34774-1-ND - Cut Tape (CT) 296-34774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27523DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27523DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,80600 Kč | 470,15 Kč |
| 100 | 16,66400 Kč | 1 666,40 Kč |
| 250 | 15,64268 Kč | 3 910,67 Kč |
| 500 | 15,02784 Kč | 7 513,92 Kč |
| 1 000 | 14,52159 Kč | 14 521,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,98702 Kč | 34 967,55 Kč |
| 5 000 | 13,66495 Kč | 68 324,75 Kč |
| 7 500 | 13,50367 Kč | 101 277,52 Kč |
| 12 500 | 13,32493 Kč | 166 561,62 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










