
BYG20J | |
|---|---|
DigiKey Part Number | 4878-BYG20JTR-ND - Tape & Reel (TR) 4878-BYG20JCT-ND - Cut Tape (CT) 4878-BYG20JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG20J |
Description | DIODE AVAL 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG20J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,86200 Kč | 286,20 Kč |
| 500 | 2,13928 Kč | 1 069,64 Kč |
| 1 000 | 1,88394 Kč | 1 883,94 Kč |
| 2 000 | 1,68205 Kč | 3 364,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,12404 Kč | 8 430,30 Kč |
| 15 000 | 1,07090 Kč | 16 063,50 Kč |
| 22 500 | 1,06864 Kč | 24 044,40 Kč |
| 37 500 | 1,04405 Kč | 39 151,88 Kč |
| 52 500 | 0,98428 Kč | 51 674,70 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |







