Diode 40 V 3A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS34FA

DigiKey Part Number
SS34FATR-ND - Tape & Reel (TR)
SS34FACT-ND - Cut Tape (CT)
SS34FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS34FA
Description
DIODE SCHOTTKY 40V 3A SOD123FA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123FA
Datasheet
 Datasheet
EDA/CAD Models
SS34FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123FA
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS3040HE_R1_00001Panjit International Inc.3 2883757-SS3040HE_R1_00001CT-ND0,23000 KčSimilar
V3FL45-M3/HVishay General Semiconductor - Diodes Division51 248V3FL45-M3/HGICT-ND0,35000 KčSimilar
In-Stock: 39 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,10000 Kč101,00 Kč
1006,49260 Kč649,26 Kč
5004,93788 Kč2 468,94 Kč
1 0004,43646 Kč4 436,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,51730 Kč10 551,90 Kč
6 0003,21976 Kč19 318,56 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč