
SS3040HE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS3040HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS3040HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS3040HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3040HE_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 160 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123HE |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 100 | 2,48620 Kč | 248,62 Kč |
| 500 | 1,83186 Kč | 915,93 Kč |
| 1 000 | 1,62000 Kč | 1 620,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34989 Kč | 4 049,67 Kč |
| 6 000 | 1,21351 Kč | 7 281,06 Kč |
| 9 000 | 1,14395 Kč | 10 295,55 Kč |
| 15 000 | 1,06570 Kč | 15 985,50 Kč |
| 21 000 | 1,01935 Kč | 21 406,35 Kč |
| 30 000 | 0,97427 Kč | 29 228,10 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

