Multiplexer 1 x 1:4 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9544APWR

DigiKey Part Number
296-40576-2-ND - Tape & Reel (TR)
296-40576-1-ND - Cut Tape (CT)
296-40576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9544APWR
Description
IC MULTIPLEXER 1 X 1:4 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 1:4 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9544APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer
Supplier Device Package
20-TSSOP
Circuit
1 x 1:4
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,80100 Kč198,01 Kč
2517,93240 Kč448,31 Kč
10015,87240 Kč1 587,24 Kč
25014,88760 Kč3 721,90 Kč
50014,29460 Kč7 147,30 Kč
1 00014,04808 Kč14 048,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,40492 Kč26 809,84 Kč
4 00013,07425 Kč52 297,00 Kč
6 00012,90870 Kč77 452,20 Kč
10 00012,72523 Kč127 252,30 Kč
14 00012,61798 Kč176 651,72 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč