2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A23159DGSR

DigiKey Part Number
296-18598-2-ND - Tape & Reel (TR)
296-18598-1-ND - Cut Tape (CT)
296-18598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A23159DGSR
Description
IC SWITCH SPDTX2 900MOHM 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A23159DGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Texas Instruments
Charge Injection
-7pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
18pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
20nA
Switch Circuit
SPDT
Crosstalk
-64dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
900mOhm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
10-VSSOP
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
13ns, 8ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG2517EDQ-T1-GE3Vishay Siliconix1 715742-DG2517EDQ-T1-GE3CT-ND19,07000 KčSimilar
MAX4635EUB+TAnalog Devices Inc./Maxim Integrated5 223MAX4635EUB+TCT-ND55,01000 KčSimilar
MAX4695EUB+Analog Devices Inc./Maxim Integrated211MAX4695EUB+-ND51,73000 KčSimilar
In-Stock: 11 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,54100 Kč105,41 Kč
259,45760 Kč236,44 Kč
1008,27320 Kč827,32 Kč
2507,70712 Kč1 926,78 Kč
5007,36610 Kč3 683,05 Kč
1 0007,08515 Kč7 085,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,78832 Kč16 970,80 Kč
5 0006,60954 Kč33 047,70 Kč
7 5006,51999 Kč48 899,93 Kč
12 5006,42079 Kč80 259,88 Kč
17 5006,36280 Kč111 349,00 Kč
25 0006,30702 Kč157 675,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč