




M20-7810245 | |
|---|---|
DigiKey Part Number | 952-3207-ND |
Manufacturer | |
Manufacturer Product Number | M20-7810245 |
Description | CONN RCPT 4POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7810245 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.140" (3.56mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 114 | 13,08509 Kč | 1 491,70 Kč |
| 570 | 11,67932 Kč | 6 657,21 Kč |
| 1 026 | 11,20467 Kč | 11 495,99 Kč |
| 5 016 | 10,01792 Kč | 50 249,89 Kč |
| 10 032 | 9,54009 Kč | 95 706,18 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











