


M20-8750242R | |
|---|---|
DigiKey Part Number | 952-M20-8750242RTR-ND - Tape & Reel (TR) 952-M20-8750242RCT-ND - Cut Tape (CT) 952-M20-8750242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8750242R |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8750242R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 100 | 14,41720 Kč | 1 441,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 13,34073 Kč | 4 002,22 Kč |
| 600 | 12,70343 Kč | 7 622,06 Kč |
| 900 | 12,34496 Kč | 11 110,46 Kč |
| 1 500 | 11,90783 Kč | 17 861,75 Kč |
| 2 100 | 11,62849 Kč | 24 419,83 Kč |
| 3 000 | 11,33962 Kč | 34 018,86 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |









