


M20-7810645 | |
|---|---|
DigiKey Part Number | 952-3211-ND |
Manufacturer | |
Manufacturer Product Number | M20-7810645 |
Description | CONN RCPT 12POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7810645 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.140" (3.56mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 37 | 33,38108 Kč | 1 235,10 Kč |
| 111 | 30,88973 Kč | 3 428,76 Kč |
| 518 | 27,70722 Kč | 14 352,34 Kč |
| 1 036 | 26,38452 Kč | 27 334,36 Kč |
| 5 032 | 23,60251 Kč | 118 767,83 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |









