


M20-7810645R | |
|---|---|
DigiKey Part Number | 952-M20-7810645RTR-ND - Tape & Reel (TR) 952-M20-7810645RCT-ND - Cut Tape (CT) 952-M20-7810645RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-7810645R |
Description | CONN RCPT 12POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7810645R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.140" (3.56mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 100 | 35,33120 Kč | 3 533,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 31,13478 Kč | 18 680,87 Kč |
| 1 200 | 29,64900 Kč | 35 578,80 Kč |
| 1 800 | 28,81322 Kč | 51 863,80 Kč |
| 3 000 | 27,79414 Kč | 83 382,42 Kč |
| 4 200 | 27,14251 Kč | 113 998,54 Kč |
| 6 000 | 26,46878 Kč | 158 812,68 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |









