


M20-9740642 | |
|---|---|
DigiKey Part Number | M20-9740642-ND |
Manufacturer | |
Manufacturer Product Number | M20-9740642 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9740642 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68025-212HLF | Amphenol CS (FCI) | 1 697 | 609-68025-212HLF-ND | 26,88000 Kč | Similar |
| HTSW-106-08-T-D-NA | Samtec Inc. | 0 | HTSW-106-08-T-D-NA-ND | 19,11000 Kč | Similar |
| TSW-106-08-F-D-RA | Samtec Inc. | 375 | SAM10343-ND | 22,26000 Kč | Similar |
| TSW-106-12-L-D-RA | Samtec Inc. | 0 | TSW-106-12-L-D-RA-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 100 | 9,82290 Kč | 982,29 Kč |
| 500 | 8,76624 Kč | 4 383,12 Kč |
| 1 000 | 8,34733 Kč | 8 347,33 Kč |
| 5 000 | 7,45122 Kč | 37 256,10 Kč |
| 10 000 | 7,09575 Kč | 70 957,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |





