M20-8760642 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2 421
Unit Price: 20,37000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 947
Unit Price: 28,14000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 24,57000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3 120
Unit Price: 27,51000 Kč
Datasheet
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-8760642

DigiKey Part Number
M20-8760642-ND
Manufacturer
Manufacturer Product Number
M20-8760642
Description
CONN HEADER SMD 12POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-8760642 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.228" (5.80mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
3A per Contact
Style
Voltage Rating
250V
Shrouding
Unshrouded
Mated Stacking Heights
11.53mm, 12.23mm, 12.63mm, 18.13mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95278-101-12LFAmphenol CS (FCI)2 421609-5754-ND20,37000 KčSimilar
95278-101A12LFAmphenol CS (FCI)947609-3484-1-ND28,14000 KčSimilar
95278-801A12LFAmphenol CS (FCI)0609-5164-1-ND24,57000 KčSimilar
GBC06DABN-M30Sullins Connector Solutions3 120S2351E-06-ND27,51000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,55200 Kč145,52 Kč
10012,36990 Kč1 236,99 Kč
50011,04032 Kč5 520,16 Kč
1 00010,51286 Kč10 512,86 Kč
5 0009,38438 Kč46 921,90 Kč
10 0008,93677 Kč89 367,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč