


M20-8760246P | |
|---|---|
DigiKey Part Number | M20-8760246P-ND |
Manufacturer | |
Manufacturer Product Number | M20-8760246P |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8760246P Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.53mm, 12.23mm, 12.63mm, 18.13mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 101 | 6,19337 Kč | 625,53 Kč |
| 505 | 5,52766 Kč | 2 791,47 Kč |
| 1 010 | 5,26363 Kč | 5 316,27 Kč |
| 5 050 | 4,69831 Kč | 23 726,47 Kč |
| 10 100 | 4,47413 Kč | 45 188,71 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |









