
BZX584C5V6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C5V6_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C5V6_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C5V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C5V6_R1_00001 |
Description | DIODE ZENER 5.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,56400 Kč | 15,64 Kč |
| 100 | 0,95940 Kč | 95,94 Kč |
| 500 | 0,69156 Kč | 345,78 Kč |
| 1 000 | 0,60398 Kč | 603,98 Kč |
| 2 000 | 0,52984 Kč | 1 059,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44919 Kč | 2 245,95 Kč |
| 10 000 | 0,39909 Kč | 3 990,90 Kč |
| 15 000 | 0,37351 Kč | 5 602,65 Kč |
| 25 000 | 0,34472 Kč | 8 618,00 Kč |
| 35 000 | 0,32766 Kč | 11 468,10 Kč |
| 50 000 | 0,31106 Kč | 15 553,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |






