
DG2517EDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-DG2517EDQ-T1-GE3TR-ND - Tape & Reel (TR) 742-DG2517EDQ-T1-GE3CT-ND - Cut Tape (CT) 742-DG2517EDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2517EDQ-T1-GE3 |
Description | IC SWITCH SPDT X 2 3.1OHM 10MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3.1Ohm 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 33ns | |
-3db Bandwidth | 221MHz | |
Charge Injection | -19.4pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,42100 Kč | 324,21 Kč |
| 25 | 29,54000 Kč | 738,50 Kč |
| 100 | 26,37140 Kč | 2 637,14 Kč |
| 250 | 24,86332 Kč | 6 215,83 Kč |
| 500 | 24,01500 Kč | 12 007,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,41360 Kč | 56 034,00 Kč |
| 5 000 | 21,93720 Kč | 109 686,00 Kč |
| 7 500 | 21,69863 Kč | 162 739,73 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

